RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 50.47 mm ID, 55.71 mm OD
- RS Stock No.:
- 771-895
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.80 | £1.08 |
*price indicative
- RS Stock No.:
- 771-895
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 50.47mm | |
| Outside Diameter | 55.71mm | |
| Thickness | 2.62mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-136, BS 1806-136, Dowty-200-136, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 50.47mm | ||
Outside Diameter 55.71mm | ||
Thickness 2.62mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-136, BS 1806-136, Dowty-200-136, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 50.47 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer, it is Ideal for use in environments where resistance to heat and cold is essential.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 50.47 mm for precise fitting in various applications.
Outside Diameter: 55.71 mm provides a robust seal.
Thickness: 2.62 mm ensures durability and long-lasting performance.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 50.47 mm for precise fitting in various applications.
Outside Diameter: 55.71 mm provides a robust seal.
Thickness: 2.62 mm ensures durability and long-lasting performance.
Applications
Automotive sealing systems
Hydraulic and pneumatic systems
Water and plumbing applications
Hydraulic and pneumatic systems
Water and plumbing applications
Additional Information
Complies with AS 568-136, BS 1806-136, Dowty-200-136, and WRAS standards for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 55.71 mm OD
- RS PRO Fluorinated Ethylene Propylene 50.47 mm ID, 55.71 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 55.71 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 55.71 mm OD
- RS PRO Silicone O-Ring O-Ring 55.71 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 55.71 mm OD
- RS PRO Nitrile O-Ring O-Ring 55.71 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 55.71 mm OD


