Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring, 35 mm ID, 40 mm OD
- RS Stock No.:
- 582-507
- Mfr. Part No.:
- 130230
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£11.69
(exc. VAT)
£14.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.69 | £1.169 |
*price indicative
- RS Stock No.:
- 582-507
- Mfr. Part No.:
- 130230
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 35mm | |
| Outside Diameter | 40mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 35mm | ||
Outside Diameter 40mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 39 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 45.6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 39 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
