Phoenix Contact Centellen Flat Gasket Gasket, 11.5mm Bore, 16mm Outer Diameter
- RS Stock No.:
- 566-122
- Mfr. Part No.:
- 3241180
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£23.14
(exc. VAT)
£27.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.14 | £0.463 |
*price indicative
- RS Stock No.:
- 566-122
- Mfr. Part No.:
- 3241180
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 11.5mm | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 11.5mm | ||
Outside Diameter 16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat Gasket is meticulously crafted to deliver reliable sealing solutions, particularly in challenging environments. Designed for protective hose screw connections, it boasts an impressive degree of protection, ensuring effective performance in various applications. The robust construction utilises Centellen material, renowned for its durability and resistance to adverse conditions.
IP68 rated guaranteeing functionality in harsh conditions
Designed to endure extreme ambient temperatures
Halogen free promoting environmental safety
Meets EU RoHS and REACH compliance standards
Designed to endure extreme ambient temperatures
Halogen free promoting environmental safety
Meets EU RoHS and REACH compliance standards
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 16mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 23mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 22.5mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 37mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 52mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 54mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 20mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 43mm Outer Diameter
