Phoenix Contact Centellen Flat Gasket Gasket, 35 mm ID, 43 mm OD
- RS Stock No.:
- 609-209
- Mfr. Part No.:
- 3241185
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-209
- Mfr. Part No.:
- 3241185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 35mm | |
| Outside Diameter | 43mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 35mm | ||
Outside Diameter 43mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IP68 | ||
The Phoenix Contact Flat Gasket is a reliable sealing solution designed to maintain the integrity of protective hose screw connections in various applications. Crafted from high-quality Centellen material, it ensures exceptional resistance to environmental factors, making it ideal for demanding operational conditions. The gasket is engineered with an impressive IP68 protection rating, providing robust defence against dust and water ingress, and is UV resistant, enhancing its longevity.
Conforms to stringent EU RoHS substance requirements without exemptions
Possesses a lightweight design for ease of handling and installation
Offers a minimum order quantity that complements industrial supply needs
Related links
- Phoenix Contact Centellen Flat Gasket Gasket 17 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 37 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 16 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 52 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 54 mm OD
