Phoenix Contact Centellen Flat Gasket Gasket, 16 mm ID, 23 mm OD
- RS Stock No.:
- 520-104
- Mfr. Part No.:
- 3241175
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£20.99
(exc. VAT)
£25.19
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.99 | £0.42 |
*price indicative
- RS Stock No.:
- 520-104
- Mfr. Part No.:
- 3241175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 16mm | |
| Outside Diameter | 23mm | |
| Minimum Operating Temperature | 50°C | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 16mm | ||
Outside Diameter 23mm | ||
Minimum Operating Temperature 50°C | ||
Thickness 1.8mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IP68 | ||
The Phoenix Contact flat gasket is made of Centellen material, designed to seal protective hose screw connections on uneven surfaces. It operates in an ambient temperature range of -50°C to 200°C and is free from silicone and halogen, ensuring reliability and compatibility in various industrial and electronic applications.
Resistant to oil
Seal against dust and water
UV resistant
Halogen free
High mechanical stability
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 23 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 43 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 52 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 17 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 37 mm OD
