Phoenix Contact Perbunan Flat Gasket Gasket, 21 mm ID, 27 mm OD
- RS Stock No.:
- 496-936
- Mfr. Part No.:
- 3241169
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-936
- Mfr. Part No.:
- 3241169
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 21mm | |
| Outside Diameter | 27mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 21mm | ||
Outside Diameter 27mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
The Phoenix Contact flat gasket is made of Perbunan material and comes in black colour. It is used to seal protective hose screw connections on uneven surfaces. It is designed to operate in an ambient temperature range of -20°C to 120°C, providing reliable sealing performance in various industrial and electronic applications.
Up to IP68 protection is achieved
Free from silicone and halogen
RoHS compliant
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 34 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 27 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 16 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 43 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 17 mm OD
