Phoenix Contact Nylon Profile Gasket Gasket, 40 mm ID, 52.8 mm OD

Subtotal (1 pack of 50 units)*

£55.69

(exc. VAT)

£66.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.69£1.114

*price indicative

RS Stock No.:
492-809
Mfr. Part No.:
1411286
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Profile Gasket

Material

Nylon

Inside Diameter

40mm

Outside Diameter

52.8mm

Thickness

2mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
GB
The Phoenix Contact Flat Gasket is designed for secure sealing in various applications. It is made of durable nylon. The gasket ensures reliable performance in a wide range of temperatures, from -60 °C to 130 °C, and is halogen-free, providing an added layer of safety.

Thread type M40

White colour

Nylon material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy