Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
- RS Stock No.:
- 763-813
- Mfr. Part No.:
- TW1460P
- Brand:
- Timeguard
Subtotal (1 unit)*
£68.97
(exc. VAT)
£82.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.97 |
*price indicative
- RS Stock No.:
- 763-813
- Mfr. Part No.:
- TW1460P
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Fused Spur | |
| Switched | No | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Material | Polycarbonate | |
| Standards/Approvals | BS EN 60529 | |
| Mount Type | Surface Mount | |
| Colour | Grey | |
| Finish | Black Finish | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 2 | |
| Depth | 90mm | |
| Height | 177mm | |
| Width | 128mm | |
| Earth Terminal | Yes | |
| Voltage | 240V | |
| Series | TW1 | |
| Trip Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Fused Spur | ||
Switched No | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Material Polycarbonate | ||
Standards/Approvals BS EN 60529 | ||
Mount Type Surface Mount | ||
Colour Grey | ||
Finish Black Finish | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Number of Poles 2 | ||
Depth 90mm | ||
Height 177mm | ||
Width 128mm | ||
Earth Terminal Yes | ||
Voltage 240V | ||
Series TW1 | ||
Trip Current 30mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard Weathersafe IP66 13A Unswitched Spur With Passive RCD offers reliable circuit protection in harsh conditions. This unit automatically resets after power interruptions, making it perfect for essential appliances like fridges or remote equipment.
IP66 rated against dust and water jets
Passive RCD with automatic power restoration
Locking points for padlock security
Impact resistant polycarbonate housing
Related links
- Timeguard 13A 1 Gang Switched Fused Spur BS EN 60529 IP66
- Timeguard 13A 1 Gang Switched Fused Spur IP66
- Timeguard 13A 1 Gang Fused Spur
- Timeguard 13A 2 Gang Switched Fused Spur BS EN 60669 2015/863 BS1363 BS7288 IP66
- Timeguard 13A 1 Gang Switched Fused Spur CE, BS1362 IP66
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-1 BS EN 60669-1:1999 BS 1363 Pt 4:1995, BS
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
