Timeguard 13A 1 Gang Switched Fused Spur BS EN 60529 IP66

Subtotal (1 unit)*

£29.24

(exc. VAT)

£35.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.24

*price indicative

RS Stock No.:
763-812
Mfr. Part No.:
TW1371
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Switched

Yes

Product Type

Fused Spur

Number of Gangs

1

Current Rating

13A

Material

Polycarbonate

Standards/Approvals

BS EN 60529

Mount Type

Surface Mount

IP Rating

IP66

Colour

Grey

Screwed/Screwless

Screwed

Number of Poles

2

Height

177mm

Depth

90mm

Earth Terminal

Yes

Voltage

240V

Series

TW1

Width

128mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Timeguard Weathersafe device is an IP66-rated switch spur is designed for demanding outdoor environments, combining reliability with a sleek black finish and Advanced features for ease of installation and use.

IP66 rating protects against dust and powerful water jets

Quick installation with fast-fix captive screws and detachable back box

Pre-fitted with a double pole switched spur featuring clear Terminal markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy