MK Electric 13A 4 Gang Switched Fused Spur BS 5733
- RS Stock No.:
- 456-793
- Mfr. Part No.:
- K3086 WHI
- Brand:
- MK Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 456-793
- Mfr. Part No.:
- K3086 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Fused Spur | |
| Switched | Yes | |
| Number of Gangs | 4 | |
| Current Rating | 13A | |
| Material | Heavy Gauge Steel | |
| Standards/Approvals | BS 5733 | |
| Mount Type | Surface | |
| Finish | Scratch Resistant, Corrosion, Metallic Powder Paint | |
| Colour | White | |
| Number of Poles | 2 | |
| Range | Metalclad Plus | |
| Depth | 47mm | |
| Height | 86mm | |
| Voltage | 440V | |
| Series | Metalclad Plus | |
| Width | 86mm | |
| Fixing Standard | BS | |
| Minimum Box Depth | 16mm | |
| Earth Terminal | Yes | |
| Trip Current | 30mA | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Fused Spur | ||
Switched Yes | ||
Number of Gangs 4 | ||
Current Rating 13A | ||
Material Heavy Gauge Steel | ||
Standards/Approvals BS 5733 | ||
Mount Type Surface | ||
Finish Scratch Resistant, Corrosion, Metallic Powder Paint | ||
Colour White | ||
Number of Poles 2 | ||
Range Metalclad Plus | ||
Depth 47mm | ||
Height 86mm | ||
Voltage 440V | ||
Series Metalclad Plus | ||
Width 86mm | ||
Fixing Standard BS | ||
Minimum Box Depth 16mm | ||
Earth Terminal Yes | ||
Trip Current 30mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
13A Fused Connection Units
Tough and impact resistant
Backed out terminal screws
Clear terminal markings
Double Pole switching
Stylish design
Finish is corrosion and scratch resistant
Mounting boxes not supplied
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install *Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Can be flush or surface mounted
Related links
- MK Electric 13A 4 Gang Switched Fused Spur BS 5733
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt 4
- MK Electric 13A 1 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS
- MK Electric 20A 6 Gang Switched Fused Spur BS 1363 Pt 2:1995 SASO 2204:2003 BS 1363 Pt
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt. 2 IP66, IP56
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- MK Electric 13A 6 Gang Switched Fused Spur BS 60669-2-4:2005 BS 546:1950 IEC
