MK Electric 20A 6 Gang Switched Fused Spur BS 1363 Pt 2:1995, BS 4573:1970, SASO 2204:2003, BS 5733:2010, BS 1363 Pt

Subtotal (1 unit)*

£34.26

(exc. VAT)

£41.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.26

*price indicative

RS Stock No.:
169-1910
Mfr. Part No.:
K5233BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switched

Yes

Product Type

Fused Spur

Number of Gangs

6

Current Rating

20A

Material

Stainless Steel

Standards/Approvals

BS 1363 Pt 2:1995, BS 4573:1970, SASO 2204:2003, BS 5733:2010, BS 1363 Pt 4:1995, BS 7288:1990, BS EN 60670-22:2006, NF C61-314, BS 546:1950, BS EN 61558-2-5:1998, IEC 60884-1:2006, BS EN 60669-1:1999, BS 4177:1992, BS EN 60669-2-4

Mount Type

Flush

Colour

White

Finish

High Gloss, White, Thermoset

Number of Poles

2

Screwed/Screwless

Screwless

Depth

28mm

Range

Albany Plus

Height

86mm

Earth Terminal

Yes

Minimum Box Depth

35mm

Fixing Standard

BS

Width

86mm

Series

K5233

Voltage

250V

Trip Current

30mA

COO (Country of Origin):
GB

MK Electric White 20A Flush Mount Light Switch


The MK Electric Albany Plus white flush mount light switch is particularly designed for heavy current load commercial, domestic and industrial applications. Its unique and elegant design goes with both conventional and unconventional interiors. This light switch ensures safety and efficiency. Its smoothly formed front plates and chamfered radius corners further add elegance to the decor.

Features and Benefits


• High durability

• Neon light indicator

• Corrosion resistant

• Tarnish resistant

• Easy installation

• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome

Applications


• Household installations

• Transportation and mobility facilities

• Commercial facilities

• Industrial buildings

• Catering facilities or commercial kitchens

• Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy