Schneider Electric Switch Disconnector, 3+N-Pole, 25 A
- RS Stock No.:
- 866-258
- Mfr. Part No.:
- A9N15658W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£62.22
(exc. VAT)
£74.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.22 |
*price indicative
- RS Stock No.:
- 866-258
- Mfr. Part No.:
- A9N15658W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3+N | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V ac | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 25A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3+N | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V ac | ||
Series Acti9 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 25A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector designed for efficient repacking, providing reliable overcurrent protection in electrical circuits, ensuring safety and durability.
Rated current options of 2 A to 25 A for versatile applications
Compatible with a variety of aM and gG fuses sized 10.3 x 38 mm
Mounts easily on DIN rail with a Compact height of 81 mm
IP20 protection ensuring safety in various environments
1
20
45
65
Related links
- Socomec Fuse Switch Disconnector 25 A, 1250A
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 50 A
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 63 A
- Schneider Electric Switch Disconnector 100 A
- Schneider Electric Switch Disconnector 25 A
