Schneider Electric Switch Disconnector, 1P+N-Pole, 25 A
- RS Stock No.:
- 866-255
- Mfr. Part No.:
- A9N15646W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£31.29
(exc. VAT)
£37.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.29 |
*price indicative
- RS Stock No.:
- 866-255
- Mfr. Part No.:
- A9N15646W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P+N | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V ac | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 25A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P+N | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 500V ac | ||
IP Rating IP20 | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 25A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector designed for efficient power management and protection in electrical systems. This Compact device accommodates various current ratings and mounting options, ensuring versatility in diverse applications.
Rated operational voltage of 500 V AC enhances safety and reliability
Dimensions of 81 mm height, 18 mm width, and 75 mm depth ensure easy integration into systems
Compatible with multiple fuse types, including aM and gG, catering to various protection needs
Constructed for clip-on mounting on DIN rail, facilitating straightforward installation
1
30
52
82
Related links
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector & Isolator 25 A
- Schneider Electric Switch Disconnector 50 A
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 63 A
