Lovato Electric Switch Disconnector, 3-Pole, 600 A, 600A
- RS Stock No.:
- 828-558
- Mfr. Part No.:
- GMFJ600C03
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£3,258.45
(exc. VAT)
£3,910.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,258.45 |
*price indicative
- RS Stock No.:
- 828-558
- Mfr. Part No.:
- GMFJ600C03
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 600V ac | |
| Terminal Type | Screw Terminal | |
| Switching Current | 600A | |
| Series | GM Series | |
| IP Rating | IP20 | |
| Fuse Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 600V ac | ||
Terminal Type Screw Terminal | ||
Switching Current 600A | ||
Series GM Series | ||
IP Rating IP20 | ||
Fuse Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FI
The Lovato Three pole disconnect switch with fuse holder ensures reliable disconnection of electrical circuits, incorporating Advanced safety features and high operational capacity for maximum efficiency in diverse applications.
Rated for 600A operation with a 1000V insulation voltage
Designed for AC applications with multiple operating currents up to 630A
Features mechanical life cycles of 5000, ensuring longevity and reliability
IP20 protection rating for enhanced safety in various conditions
