Lovato Electric Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 828-557
- Mfr. Part No.:
- GMFJ400C03
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£1,983.23
(exc. VAT)
£2,379.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,983.23 |
*price indicative
- RS Stock No.:
- 828-557
- Mfr. Part No.:
- GMFJ400C03
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 600V ac | |
| Switching Current | 400A | |
| Terminal Type | Screw Terminal | |
| Series | GM Series | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 600V ac | ||
Switching Current 400A | ||
Terminal Type Screw Terminal | ||
Series GM Series | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FI
The Lovato Three pole disconnect switch with fuse holder is designed for safe electrical disconnection and protection in high-current applications, ensuring reliable operation with a rated operational power of up to 220 kW.
Rated operational power AC23A of 220 kW at 400V, 400 kW at 690V
IEC rated insulation voltage of 1000V and impulse withstand voltage of 12 kV
Conventional free Air thermal current of 400A at 40°C, reducing thermal strain
Mechanical life rated for 5000 cycles, ensuring Durable performance
Related links
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Lovato Electric Switch Disconnector 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
