Lovato Electric Switch Disconnector, 4-Pole, 315A
- RS Stock No.:
- 828-398
- Mfr. Part No.:
- GLD0315T4C3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£354.84
(exc. VAT)
£425.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.84 |
*price indicative
- RS Stock No.:
- 828-398
- Mfr. Part No.:
- GLD0315T4C3
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 1500V dc | |
| Terminal Type | Screw Terminal | |
| Switching Current | 315A | |
| IP Rating | IP20 | |
| Series | GL Series | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 1500V dc | ||
Terminal Type Screw Terminal | ||
Switching Current 315A | ||
IP Rating IP20 | ||
Series GL Series | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector is designed specifically for photovoltaic applications, ensuring direct operation and door-coupling functionality while efficiently managing up to 315A at 1500V DCPV-1.
Rated insulation voltage of 1500V ensures compatibility with high-voltage systems
Conventional free Air thermal current of 315A provides robust performance under load
Offers a vertical operating position with flexible allowable positions for versatile installation
Equipped with terminals sized M8 x 25 for secure connections
Related links
- Lovato Electric Switch Disconnector 315A
- Lovato Electric Switch Disconnector 250A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 160A
- ABB Fuse Switch Disconnector 315A, B1/B4
- Lovato Electric Switch Disconnector 630A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 200A
