Lovato Electric Switch Disconnector, 2-Pole, 315A

Image representative of range

Subtotal (1 unit)*

£286.03

(exc. VAT)

£343.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.03

*price indicative

RS Stock No.:
828-396
Mfr. Part No.:
GLD0315T2C3
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Panel Mount

Switching Voltage

800V dc

Terminal Type

Screw Terminal

Switching Current

315A

IP Rating

IP20

Series

GL Series

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

cULus

COO (Country of Origin):
IT
The Lovato Two pole switch disconnector designed for photovoltaic applications. It ensures safe and reliable disconnection in DC operating environments, providing Crucial protection for electrical systems.

Rated for 315A at 800V in DC applications

Typical temperature tolerance ranges from -25°C to +55°C

Designed for vertical installation, with flexible positioning options

Durable construction supports pollution degree 3 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy