Lovato Electric Switch Disconnector, 2-Pole, 100A
- RS Stock No.:
- 805-663
- Mfr. Part No.:
- GLD0100T2C3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£160.47
(exc. VAT)
£192.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.47 |
*price indicative
- RS Stock No.:
- 805-663
- Mfr. Part No.:
- GLD0100T2C3
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 1kV | |
| Switching Current | 100A | |
| Terminal Type | M8 | |
| Series | GLD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC EN BS 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 1kV | ||
Switching Current 100A | ||
Terminal Type M8 | ||
Series GLD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC EN BS 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Disconnect switch provides a reliable solution for photovoltaic applications with direct operation and door-coupling functionality. It is designed to handle circuits up to 100A and 1000V, ensuring safety and efficiency.
Rated for 100A at 1000V DCPV-1, accommodating diverse photovoltaic systems
Features a two-pole design, ensuring effective circuit separation
Operates within a temperature range of -25°C to +55°C for versatility
Includes screw and DIN rail fixing options for secure installation
Related links
- Lovato Electric Switch Disconnector 315A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 250A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector & Isolator 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector & Isolator 100A
