Lovato Electric Switch Disconnector, 4-Pole, 200A

Subtotal (1 unit)*

£319.95

(exc. VAT)

£383.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.95

*price indicative

RS Stock No.:
828-393
Mfr. Part No.:
GLD0200T4C3
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Panel Mount

Switching Voltage

1500V dc

Switching Current

200A

Terminal Type

Screw Terminal

IP Rating

IP20

Series

GL Series

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

cULus

Auxiliary Contacts Available

Yes

COO (Country of Origin):
IT
The Lovato Switch disconnector provides reliable operation for photovoltaic applications, suitable for direct operating with a door-coupling version, supporting up to 200A at 1500V DCPV-1.

Operates efficiently in direct photovoltaic applications

Designed for vertical mounting and flexible installation options

Can handle an operating temperature range from -25°C to +55°C

Allows for Terminal tightening torque from 15Nm to 22Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy