Schneider Electric Switch Disconnector, 3-Pole, 400 A
- RS Stock No.:
- 781-758
- Mfr. Part No.:
- GS2QQB3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£867.69
(exc. VAT)
£1,041.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £867.69 |
*price indicative
- RS Stock No.:
- 781-758
- Mfr. Part No.:
- GS2QQB3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Ring | |
| Series | GS2 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Terminal Type Lug Ring | ||
Series GS2 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector fuse designed for effective protection and control in electrical circuits. This device is engineered to handle 3 poles with a nominal current rating of 400A, making it suitable for high-demand applications. It ensures reliability with a rated insulation voltage of 800V AC and complies with stringent international standards, including IEC 60947-3. The TeSys GS incorporates Advanced features such as high breaking and making capacities, ensuring your systems remain protected against overloads and faults. Additionally, its mechanical durability and performance capabilities are tailored to meet the varying needs of industrial environments, supporting operations at diverse network frequencies.
3P design enables flexible connection for three-phase systems
400A conventional free Air thermal current rating ensures robustness
Rated operational currents up to 400A at various voltages, accommodating diverse applications
External operating handles offer user-friendly accessibility
High breaking capacity of 3200A protects against electrical faults
Mechanical durability up to 10,000 cycles supports long-term reliability
IP20 rating ensures protection against solid objects, enhancing longevity in various environments
Wide operating temperature range from -20°C to 70°C for versatile installation options
CE certified, affirming compliance with regulatory standards for safety and performance
Related links
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 250A
- Schneider Electric Switch Disconnector 400 A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 315A
- Schneider Electric Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 400 A
