ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-122
- Mfr. Part No.:
- 1SCA104977R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£3,690.96
(exc. VAT)
£4,429.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,690.96 |
*price indicative
- RS Stock No.:
- 722-122
- Mfr. Part No.:
- 1SCA104977R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust electrical isolation, enabling secure control in industrial applications. Designed for front operation, this 3 pole switch offers a reliable base mounting solution, providing operational versatility and easy integration into existing systems. With a substantial thermal current rating of 2500 A, it is capable of managing high electrical loads while ensuring safety through its compliance with IEC standards. The product is Ideal for environments requiring dependable performance, particularly where effective downtime prevention and maintenance are priorities. Featuring a defined pollution degree of 3, this switch disconnector guarantees resilience in challenging conditions, ensuring longevity and operational integrity.
3 pole design allows for effective electrical disconnection
Thermal current rating of 2500 A ensures capability for high demand applications
Front-operated mechanism provides ease of access for users
Base mounting design facilitates straightforward installation in various settings
Pollution degree of 3 confirms suitability for industrial use
Compliance with IEC 60947-3 standard enhances product reliability and safety
Mechanical durability rated at 6000 cycles ensures long-term performance
Lug Terminal type and specified tightening torque contribute to secure connections
Environmental protection rating of IP00 ensures compatibility with indoor use