ABB Switch Disconnector, 2-Pole

Subtotal (1 unit)*

£654.97

(exc. VAT)

£785.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£654.97

*price indicative

RS Stock No.:
721-975
Mfr. Part No.:
1SCA022799R7540
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for safe and efficient control of electrical circuits. This robust device functions as a front-operated, base-mounted switch that enables quick disconnection in various applications. With a two pole configuration, it is Ideal for installations requiring reliable switching performance under challenging conditions. It incorporates environmental compliance and sustainability benefits, ensuring minimal impact on the surrounding ecosystem. The inclusion of necessary Terminal bolt kits further enhances its practicality, making it a solution that combines functionality with environmental responsibility.

Rated for operational currents up to 800 A, catering to a wide range of industrial applications

Designed for base mounting with a front-operated mechanism for ease of access

Complies with IEC/EN standards, ensuring adherence to stringent safety and performance criteria

Offers a pollution degree rating of 3, making it suitable for demanding environments

Incorporates a mechanical durability rating of 10,000 cycles, promising long-lasting operation

Environmental declarations for REACH and RoHS, underscoring a commitment to sustainability and safety

Features lug terminals for secure electrical connections and a tightening torque specification for reliable installation

Includes a comprehensive package with necessary components for immediate deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy