ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-546
- Mfr. Part No.:
- 1SCA022757R3690
- Brand:
- ABB
Subtotal (1 unit)*
£347.96
(exc. VAT)
£417.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.96 |
*price indicative
- RS Stock No.:
- 721-546
- Mfr. Part No.:
- 1SCA022757R3690
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is expertly engineered for robust and reliable electrical switching in low-voltage applications. Designed for seamless integration, this switch allows for effective disconnection of power, ensuring operational safety and efficiency. With a mechanical durAbility of 20,000 cycles and the Ability to handle up to 200 A of conventional thermal current, it is built to withstand the demands of commercial and industrial environments. The product adheres to rigorous standards including IEC 60947-3, UL 98, and CSA C22.2, assuring users of its compliance with top-tier safety protocols. Its IP00 environmental degree of protection reinforces its suitAbility for diverse installations while facilitating easy access for maintenance and operation.
Extended product type ensures comprehensive functionality tailored for industrial use
Mechanical durability of 20,000 cycles provides longevity and reduced maintenance costs
Conventional thermal current rating of 200 A meets high electrical demands effectively
Designed for easy base mounting, simplifying installation processes
Rated insulation voltage of 1000 V enhances safety and performance across applications
Dual pole design accommodates various low-voltage configurations
Built to international standards, ensuring reliability and compliance with safety regulations
Pollution degree rated at 3, supporting use in more challenging environmental conditions
Handle and shaft are separate to allow for customised configurations
Integrated lug terminals ensure secure electrical connections