ABB Fuse Switch, 1-Pole

Image representative of range

Subtotal (1 unit)*

£321.65

(exc. VAT)

£385.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.65

*price indicative

RS Stock No.:
721-958
Mfr. Part No.:
1SCA022759R9900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH1

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is a robust and reliable solution designed for front-operated applications. It excels in providing efficient and secure circuit protection with its single pole configuration, making it an Ideal choice for various electrical systems. This device integrates seamlessly into DIN rail setups and offers a Compact design without compromising performance. Its environmental credentials are noteworthy, conforming to ABB EcoSolutions, highlighting commitment to sustainability. With a rated operational voltage of up to 690 V and a rated current of 250 A, this switch fuse combines versatility with a high degree of safety, ensuring optimal operation under challenging conditions.

Offers a high degree of protection with a rating of IP20 and pollution degree 3

Constructed with base mounting for versatile installation options

Equipped with a pistol handle for easy operation

Ensures reliable performance with a rated conditional short-circuit current of 100 kA

Features lug terminals for robust connectivity and support

Designed to operate optimally in temperatures up to 40 °C, ensuring durability

Complies with multiple standards including IEC 60947-3 and relevant environmental directives

Rated power for operational currents maximised to support various loads, up to 250 A

Comes with comprehensive support documentation for easy reference and guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy