ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£2,476.01

(exc. VAT)

£2,971.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,476.01

*price indicative

RS Stock No.:
721-619
Mfr. Part No.:
1SEP622292R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

Series

1SE

IP Rating

IP30

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is engineered for high ambient temperature environments, delivering reliable performance across its 1P and 3P variants. Designed to operate without derating in temperatures up to 55°C, this switch can harness 100% of its rated current. With a robust construction and factory-equipped with optimised fuse knives, it caters to various applications where durability and efficiency are paramount. The product aligns with IEC60947 standards, ensuring safety and compliance for industrial operations.

Offers exceptional performance in high ambient temperatures

Supports a rated current of 2000 A for continuous operational efficiency

Tested to exceed IEC60947-1 and IEC60947-3 standards, ensuring reliability

Equipped with optimised fuse knives to enhance safety

Reduces the need for derating with ambient temperatures up to 55°C

Compact design with a product net weight of 22.5 kg for easy installation

Front IP30 degree of protection safeguarding internal components

Provides a user-friendly solution with a minimum order quantity of just one piece

Developed with the Ability to replace older models seamlessly in the Inline II series

Delivers extensive certifications for quality assurance, including CE conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy