ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£717.20

(exc. VAT)

£860.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£717.20

*price indicative

RS Stock No.:
721-544
Mfr. Part No.:
1SCA022754R6450
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for efficient control in electrical systems, featuring a robust, 3 pole and front-operated configuration. This non-fusible disconnect switch is base-mounted and offers excellent reliability, ensuring safe disconnection in various industrial applications. With a material compliance focus, it adheres to VITAL environmental standards while promoting safety and functionality in installations. The device operates within a voltage range of up to 1000 V, making it suitable for demanding electrical environments. Effective in pollution conditions rated at 3, this switch enhances operational efficiency and longevity, ensuring a secure and effective power management solution for your needs.

3 pole design ensures reliable phasing in multi-phase systems

Front operation allows for easy access and user-friendly handling

Base mounting provides stability and ease of installation

Rated for a conventional thermal current of 400 A, supporting high-capacity applications

Pump out pollution degree of 3, ensuring effective performance in challenging environments

Incorporates safety features like a rated impulse withstand voltage of 12 kV

Excellent mechanical durability rated at 16,000 cycles for long-lasting use

Compact dimensions for versatile placement in various setups

Detailed technical drawings and documentation available for improved installation guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy