ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-439
- Mfr. Part No.:
- 1SCA022741R7130
- Brand:
- ABB
Subtotal (1 unit)*
£336.45
(exc. VAT)
£403.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.45 |
*price indicative
- RS Stock No.:
- 721-439
- Mfr. Part No.:
- 1SCA022741R7130
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable electrical control, offering a 2 pole, front-operated, base-mounted solution. Ideal for diverse industrial applications, this switch disconnector ensures safety and efficiency with its robust construction. The product features a Terminal bolt kit, contributing to easy installation and secure connections. With a rated thermal current of 400 A and a rated operational voltage of up to 1000 V, this device is engineered to meet demanding operational needs. It adheres to the highest standards, making it a dependable choice for low voltage systems. Its environmental compliance and durability further enhance its appeal, providing users with a sustainable and long-lasting solution.
2 pole design ensures compatibility with various applications
Front operation facilitates user-friendly accessibility
Base mounting allows for straightforward installation
Rated thermal current of 400 A supports heavy-duty usage
Rated operational voltage up to 1000 V ensures versatility
Robust construction enhances durability in industrial environments
Environmental compliance aligns with sustainability goals
Includes Terminal bolt kit for secure and easy connections
Meets IEC 60947-3 standards for reliability
Pollution degree 3 rating enhances safety in challenging environments