ABB Switch Disconnector, 3-Pole

Image representative of range

Subtotal (1 unit)*

£255.55

(exc. VAT)

£306.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.55

*price indicative

RS Stock No.:
721-419
Mfr. Part No.:
1SCA022727R6720
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for robust electrical isolation in industrial applications, providing reliable operation with a three pole, front-operated mechanism. This switch disconnector ensures safe disconnection of electrical circuits, facilitating maintenance and operational functionality. Constructed for base mounting, it features a Durable design compatible with various installation environments, making it essential for effective power management. This product not only meets stringent international standards but also ensures eco-friendly compliance, reflecting ABB's commitment to sustainability. With a high thermal current rating and Advanced protection features, the OT315E12 is Ideal for demanding applications, ensuring optimal performance while prioritising user safety and environmental responsibility.

Three pole design facilitates efficient electrical isolation

Front-operated for ease of access during operation

Base mounting capability for versatile installation options

High thermal current rating of 315 A accommodates demanding applications

Low pollution degree ensures reliability in diverse environments

Conforms to IEC 60947-3 standards for operational safety

Enhanced durability with a mechanical lifespan of 16,000 operations

Provides IP00 degree of protection against dust and interference

Offers high rated impulse withstand voltage of 12 kV for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy