ABB Switch Disconnector, 3-Pole

Image representative of range

Subtotal (1 unit)*

£1,515.74

(exc. VAT)

£1,818.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,515.74

*price indicative

RS Stock No.:
721-199
Mfr. Part No.:
1SCA022871R7220
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for robust performance and reliability in demanding electrical environments. Designed as a front-operated, base-mounted device, it features a three pole configuration and wide phase distance of 140 mm, ensuring efficient operation. This switch disconnector is suitable for a variety of applications, delivering a thermal current capacity of 1000 A for fully enclosed settings. Built to meet the highest standards, including IEC 60947-3, it guarantees enhanced safety and durability.

Three pole configuration ensures effective power handling

Wide phase distance enhances operational efficiency and safety

Rated for a thermal current of 1000 A, making it Ideal for heavy-duty applications

Base-mounted design simplifies installation and optimises accessibility

Mechanical durability rated at 6000 cycles increases long-term reliability

User-friendly front operation allows for easy management and control

Pollution degree rating of 3 accommodates diverse environmental conditions

Compliant with IEC standards for assured quality and performance

Lug terminals provide secure and reliable connections

Includes Terminal bolt kit for enhanced installation support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy