ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-079
- Mfr. Part No.:
- 1SCA022753R5090
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£795.53
(exc. VAT)
£954.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £795.53 |
*price indicative
- RS Stock No.:
- 721-079
- Mfr. Part No.:
- 1SCA022753R5090
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust functionality in electrical applications, providing seamless control and safety for four pole systems. Designed for front operation and base mounting, this device features a resilient black IP65 handle and a long shaft, ensuring durability even in challenging environments. Ideal for applications demanding high reliability, it maintains operational efficiency with rated currents of up to 800 A under various conditions. This switch disconnector also encompasses Advanced safety features, making it an essential component for effective power management in low-voltage systems, contributing to enhanced operational performance and safety.
4 pole design for enhanced electrical control
Operates efficiently at a high rated thermal current of 800 A
Robust black IP65 handle for durability and easy handling
Base mounting for straightforward installation in various setups
Mechanical durability rated at 10,000 cycles for long-lasting performance
Pollution Degree 3 to withstand harsh environmental conditions
Compliant with IEC 60947-3 standards ensuring safety and reliability
Initiates smooth operation with a maximum making capacity of 80 kA
Customisable dimensions and minimal order quantity, offering flexible deployment