ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

£211.66

(exc. VAT)

£253.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.66

*price indicative

RS Stock No.:
720-644
Mfr. Part No.:
1SCA115963R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for robust electrical protection, offering a dependable solution for both residential and commercial applications. With its 32A capacity and three pole configuration, this switch disconnector fuse ensures safety and reliability in power management. Engineered for performance under various operating conditions, It is a side-operated device that meets rigorous standards, including IEC 60947-3. Its Compact design is suitable for DIN rail mounting, making installation straightforward while facilitating efficient space utilisation. The switch fuse combines Advanced technology with practical features, ensuring it can handle demanding electrical loads and providing long-lasting service life.

Switch-disconnector fuse capable of handling 32A, ensuring optimal power protection

Three pole design accommodates diverse electrical systems, providing versatility

Compact DIN 000 size promotes ease of installation in confined spaces

Side-operated handle allows for easy manual intervention and operation

Rated insulation voltage of 1000V enhances safety during operations

Designed with IP20 degree of protection, safeguarding against dust and water ingress

Compatible with additional environmental and compliance certificates, ensuring sustainable performance

Efficient power handling with a rated operational current of 32A across various loads, promoting reliability

Tightening torque specification ensures secure Terminal connections for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy