ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£172.22

(exc. VAT)

£206.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.22

*price indicative

RS Stock No.:
717-060
Mfr. Part No.:
1SCA022720R0150
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for seamless power control and isolation in low-voltage applications. This robust 3 pole switch offers a dependable solution for safe operation, featuring a front-operated design that facilitates easy access. It is specifically designed for base mounting, ensuring stability and reliability in various environments. With thermal and mechanical durability rated for extensive use, the OT200E30 enhances operational efficiency while maintaining safety standards. Its strong environmental compliance credentials further establish it as a trustworthy choice for any installation requiring stringent adherence to regulations.

Front-operated design simplifies user interaction and accessibility

Base mounting configuration ensures secure and stable installation

Rated for continuous operation at a thermal current of 200 A for reliable performance

Environmental protection class of IP00 allows for versatile application in controlled environments

Mechanical durability rated for 20,000 operations, providing long-lasting reliability

Pollution degree 3 indicates suitability for demanding environmental conditions

Conventional free-air thermal current supports efficient airflow and cooling

Includes Terminal bolt kit for comprehensive installation support

Handles and shafts not included, offering flexibility in customisation

Conforms to IEC 60947-3 standards for assured safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy