ABB Switch Disconnector, 3-Pole

Image representative of range

Subtotal (1 unit)*

£2,152.69

(exc. VAT)

£2,583.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,152.69

*price indicative

RS Stock No.:
720-537
Mfr. Part No.:
1SCA115708R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust, 3 pole, front-operated device designed for reliable electrical disconnection in industrial applications. Built with a black IP65 handle and a long shaft for ease of use, it ensures secure operation even in demanding environments. The switch features a comprehensive thermal current rating of 1250 A, making it suitable for high-load applications. Its thoughtful design includes a wide phase distance and a Terminal bolt kit for seamless installation, ensuring both safety and efficiency in operational settings. Further, its environmental compliance with regulations such as RoHS and REACH showcases its suitability for eco-conscious enterprises. With a mechanical durability of 6000 operations, this switch is engineered to withstand the rigours of challenging operational conditions.

3 pole configuration facilitates versatile application in various electrical circuits

IP65 rated handle ensures protection against dust and water ingress

High thermal current rating of 1250 A supports demanding industrial energy needs

Designed for base mounting, optimising space in control panels

Black handle colour adds a sleek, professional aesthetic

Achieves a pollution degree rating of 3, fitting for environments with higher contamination levels

Extensive mechanical durability ensures long-lasting performance and reliability

Standards compliant with IEC 60947-3, guaranteeing safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy