ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

£339.99

(exc. VAT)

£407.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£339.99

*price indicative

RS Stock No.:
717-049
Mfr. Part No.:
1SCA022709R9500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH0

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is engineered to provide reliable and robust circuit protection in various electrical systems. This switch disconnector fuse boasts a current capacity of 200A and features a three pole design, making it Ideal for applications requiring dependable power distribution. With its front-operated handle, users can easily manage operations while ensuring safety through its high-performance thermal and short-circuit protection measures. The OS200D03P is particularly suitable for demanding environments, adhering to stringent standards that promote environmental sustainability and material compliance.

Conventional thermal current rating of 200A ensures optimal performance in high-load applications

Designed for front operation, enabling easy access and control

Rated conditional short-circuit current of up to 100kA provides robust protection against faults

Includes IP20 degree of protection for safe operation in various settings

Meets IEC 60947-3 standards, assuring quality and reliability

Base mounting type facilitates straightforward installation

Tightening torque specifications ensure secure Terminal connections, enhancing safety

Offers comprehensive mechanical drawings and technical documentation for user convenience

Adaptable to multiple operating modes, providing flexibility in deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy