ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-966
- Mfr. Part No.:
- 1SCA138220R1001
- Brand:
- ABB
Subtotal (1 unit)*
£143.33
(exc. VAT)
£172.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.33 |
*price indicative
- RS Stock No.:
- 716-966
- Mfr. Part No.:
- 1SCA138220R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered to deliver reliable power management for industrial applications. Designed for front-operated, door-mounted installation, this robust 3 pole switch features a Compact form factor, making it Ideal for various settings. Its high Durability rating and features such as a pollution degree of 3, coupled with IP20 protection, guarantee reliability in demanding environments. The inclusion of comprehensive environmental product declarations ensures its alignment with sustainable practices, making it a responsible choice for modern installations.
3 pole switch with door mounting for optimal space efficiency
Rated operational current of 160 A for robust power capability
Pollution degree 3 support for superior performance in challenging environments
IP20 degree of protection safeguards internal components from dust and moisture
Screw Terminal type for reliable connections and ease of installation
Environmental product declarations available to affirm sustainability commitments