ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-830
- Mfr. Part No.:
- 1SCA118459R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£3,990.95
(exc. VAT)
£4,789.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,990.95 |
*price indicative
- RS Stock No.:
- 716-830
- Mfr. Part No.:
- 1SCA118459R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust electrical applications, providing reliable switching and disconnecting capabilities in a three pole configuration. Featuring a front-operated mechanism, this vertically base-mounted earthing switch is equipped with a Durable black IP65 handle, ensuring user-friendly operation even in challenging environments. It supports conventional free-air thermal currents of up to 2500 A, making it suitable for demanding industrial settings. The device meets rigorous safety and compliance standards, including IEC 60947-3, ensuring users can Trust in its efficacy and longevity. Built with an emphasis on environmental considerations, this switch also includes comprehensive compliance documentation, highlighting its low environmental impact.
Three pole configuration enhances connectivity in electrical systems
Front-operated handle ensures easy accessibility and operation
Robust construction with an IP65 rating offers protection against dust and water
Thermal current support up to 2500 A for high-performance applications
Includes comprehensive environmental compliance documentation
Designed for base mounting, simplifying installation and integration
Mechanical durability rated for up to 6000 operations, promising longevity
Pollution degree rating of 3 indicates suitability for industrial environments