ABB Switch Disconnector, 3-Pole
- RS 제품 번호:
- 716-825
- 제조사 부품 번호:
- 1SCA118455R1001
- 제조업체:
- ABB
N
Subtotal (1 unit)*
₩5,721,650.00
제조사가 재고 비축중
- 2026년 9월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,721,650.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 716-825
- 제조사 부품 번호:
- 1SCA118455R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable operation in demanding environments. This 3 pole, front-operated device is engineered for vertically base-mounted applications and features a Durable black IP65 handle for ease of use. With a conventional thermal current rating of 1600 A, it ensures efficient electrical performance even in harsh conditions. Its thoughtful design incorporates Terminal bolt kits for straightforward installation, while offering a pollution degree of 3 for enhanced reliability in various applications.
3 pole configuration allows for versatile applications in electrical systems
Front-operated design ensures accessibility and ease of operation
Rated for working in ambient conditions up to 40 °C, suitable for challenging environments
Mechanical durability rated at 6000 operations enhances reliability and service life
Offers two mounting configurations for flexibility in installation
Integrated handle and shaft simplify the user experience during operation
Conventional free-air thermal current capability of 1600 A for high efficiency
Compliance with IEC standards guarantees safety and reliability in use
관련된 링크들
- ABB Switch Disconnector, 3-Pole
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series