ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-710
- Mfr. Part No.:
- 1SCA115492R1001
- Brand:
- ABB
Subtotal (1 unit)*
£313.88
(exc. VAT)
£376.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.88 |
*price indicative
- RS Stock No.:
- 716-710
- Mfr. Part No.:
- 1SCA115492R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | 14x51 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size 14x51 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an innovative solution designed for reliable electrical safety and control within various applications. With a robust construction, this switch disconnector fuse operates at 50A and features a three pole design in compliance with NFC 14x51 standards. Its front operation mechanism, complemented by an intuitive pistol handle, permits easy access and user-friendly control.
Convenient front operation with ergonomic pistol handle for user-friendly access
Certified adherence to IEC 60529 with an IP20 degree of protection, ensuring reliability in various conditions
Designed for base mounting, offering versatile installation options
Supports cable cross-section capacities from 2.5 to 25 mm² for flexible connectivity
Rated for heavy-duty performance with a thermal current capacity of 50 A and an impressive short-circuit withstand rating
Suitable for harsh environments with a robust build conforming to pollution degree 3
Minimum order quantity of one piece allows for tailored procurement