ABB Fuse Switch, 3-Pole

Image representative of range

Subtotal (1 unit)*

£224.43

(exc. VAT)

£269.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£224.43

*price indicative

RS Stock No.:
716-706
Mfr. Part No.:
1SCA115226R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is an Advanced solution designed for efficient electrical isolation and protection. Engineered to handle up to 63A, this 3 pole switch disconnector fuse is DIN rail mounted and front-operated, making it Ideal for a variety of applications in low voltage distribution. With its robust construction, it offers a degree of protection rated at IP20, ensuring reliable operation in diverse environments. This device not only safeguards electrical circuits from overloads and short circuits, but also contributes to sustainable practices, featuring ABB EcoSolutions to promote environmental responsibility.

Comprises a 3 pole switch-disconnector fuse, optimising circuit protection and disconnection

Supports a high thermal current rating of 63A, suitable for demanding applications

Features pollution degree 3, ensuring safe operation in contaminated conditions

Designed with screw terminals for reliable connectivity and easy installation

Fulfils international standards such as IEC 60947-3, ensuring quality and performance

Low power loss at rated current, enhancing energy efficiency in operations

Built for base mounting, facilitating straightforward installation in various setups

Recommended for environments with a maximum rated impulse withstand voltage of 12 kV

Accommodates flexible and stranded cable cross-sections of 2.5 to 25 mm²

Related links