ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-700
- Mfr. Part No.:
- 1SCA114847R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£412.76
(exc. VAT)
£495.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.76 |
*price indicative
- RS Stock No.:
- 716-700
- Mfr. Part No.:
- 1SCA114847R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, front-operated, base-mounted switch designed for effective and reliable circuit disconnection in diverse applications. This 3 pole device features an inclusive Terminal bolt kit, ensuring easy installation. Tailored for heavy-duty performance, it operates seamlessly under conventional thermal conditions and guarantees exceptional safety with its high insulation voltage rating.
3 pole design facilitates efficient power management
Front operation enhances user accessibility and ease of use
Robust base mounting ensures stable and secure installation
High thermal and electrical ratings accommodate demanding environments
Includes Terminal bolt kit for hassle-free setup
Complies with IEC/EN 60664-1 standards for enhanced safety
Rated short-circuit making capacity of 65 kA for reliable performance
Pollution degree 3 rating supports usage in harsher conditions
Environmental product declarations available for compliance verification