Eaton Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£375.69

(exc. VAT)

£450.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.69

*price indicative

RS Stock No.:
263-350
Mfr. Part No.:
6099274 DMV-400/4/M4/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear

Terminal Type

Screw

IP Rating

IP65

Series

DMV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60204

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton versatile switch-disconnector provides unparalleled reliability for industrial applications. Designed with an emphasis on safety and performance, it boasts a robust four-pole construction capable of handling significant loads. Featuring a user-friendly grey knob and a secure metal shaft, it is tailored for a control panel depth of 400 mm, ensuring seamless integration into your existing systems. The product combines cutting-edge technology with stringent compliance to international standards, making it an ideal solution for demanding environments. With a commitment to durability and ease of operation, this switch-disconnector is perfect for achieving reliable functionality in your electrical installations.

Constructed for high performance in industrial switch-disconnector applications

User-friendly design enhances ease of access and operation

Complies with IEC and EN safety standards for peace of mind

Environmentally friendly design meets RoHS directives

Robust construction ensures durability under demanding conditions

Adaptable mounting options facilitate seamless installation

Lockable in the Off position to enhance safety features

Temperature resilience supports operation in extreme environments

Efficient heat dissipation design contributes to operational longevity

Innovative design optimises space and enhances control panel aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy