Eaton Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£349.38

(exc. VAT)

£419.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.38

*price indicative

RS Stock No.:
263-039
Mfr. Part No.:
6099272 DMV-400/3/M4/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear, Intermediate Mount, Ground

Terminal Type

Screw

IP Rating

IP65

Series

DMV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

KEMA, IEC/EN 60204, Lloyds, EAC, CE, RoHS, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DMV Switch-disconnector is engineered to deliver exceptional performance and reliability for high-current applications. Designed with a robust three-pole system, this device operates seamlessly at currents up to 400 A, ensuring dependable on/off control in industrial settings. The inclusion of a grey knob and a metal shaft accommodates control panel depths of 400 mm, making installation straightforward and adaptable. Certified to meet various international standards, the switch-disconnector embodies safety and efficiency, featuring IP65 protection to withstand harsh environments. Its innovative design also emphasises heat dissipation, enabling it to perform optimally even under demanding conditions, ensuring longevity and minimal downtime. This product is an ideal choice for those seeking a durable, efficient solution for their electrical disconnection needs, seamlessly integrating with other components in today’s sophisticated electrical systems.

Engineered for three-pole operation, ensuring stability and reliability

Designed for high-current handling, suitable for extensive industrial applications

Features a metal shaft that aligns perfectly with control panel depths of 400 mm

IP65 rating provides excellent dust and moisture protection

Robust construction ensures longevity even in challenging environments

Utilises a grey knob for intuitive operation and visibility

Complies with a wide range of international safety and performance certifications

Optimises heat dissipation during operation to maintain performance

Accommodates flexible mounting positions to suit various installation configurations

Interlockable functionality enhances operational safety and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy