Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 262-528
- Mfr. Part No.:
- 6094967 DMV-400/3/M4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
£349.38
(exc. VAT)
£419.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.38 |
*price indicative
- RS Stock No.:
- 262-528
- Mfr. Part No.:
- 6094967 DMV-400/3/M4/P-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DMV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DMV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60204, VDE 0660, RoHS, Lloyds, IEC/EN 60947-3, IEC/EN 60947, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton state-of-the-art switch-disconnector, engineered for robustness, combines reliability with efficiency to meet rigorous operational requirements. Specifically designed with an emergency switching off feature, it ensures safety in critical applications. With a striking red rotary handle complemented by a yellow locking ring, the product not only exemplifies functional design but also enhances visibility and accessibility in control panels with a depth of 400mm. The Eaton DMV Switch-disconnector stands out in performance, capable of handling substantial currents, making it the ideal choice for industrial applications where durability and swift operation are paramount. Its thoughtful construction guarantees compliance with various international standards, ensuring you receive a product that is as reliable as it is versatile.
Emergency switching off function enhances workplace safety
Optimised for easy integration with existing control systems
Durable metal shaft ensures long-lasting operational effectiveness
Robust design allows for dependable performance in demanding environments
Convenient locking facility prevents unauthorised operation during maintenance
High resistance to electromagnetic interference ensures reliable functionality
Temperature stability allows operation in extreme conditions
Built-in features reduce installation complexity and time
