Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 263-348
- Mfr. Part No.:
- 6099271 DMV-250/3/M4/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
£336.66
(exc. VAT)
£403.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.66 |
*price indicative
- RS Stock No.:
- 263-348
- Mfr. Part No.:
- 6099271 DMV-250/3/M4/P-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV Switch-disconnector is engineered for performance and reliability in demanding industrial environments. With its robust three-pole design and a rated current of 250 A, this device ensures effective control of electrical circuits. Its user-friendly grey knob and metal shaft are designed for optimal operation, allowing for easy mounting at a control panel depth of up to 400 mm. The switch-disconnector not only complies with stringent international standards but also boasts a high breaking capacity, ensuring safety in various applications. Built to withstand challenging conditions, it features IP65 protection and a pollution degree rating of 3, making it suitable for both intermediate and ground mounting. This product is ideal for applications requiring secure and efficient electrical disconnection and control.
Meets international safety and performance standards
Designed for easy integration into control panels
Supports a wide operational temperature range from -25 °C to 55 °C
Features a locking mechanism that secures the switch in the off position
Constructed with a durable design for extended lifespan
Offers flexibility in mounting position to suit various needs
Includes a simple, ergonomic actuator for effortless operation
Suitable for both rear and intermediate mounting applications
Employs a screw connection type for reliable electrical connections
Provides a high degree of electromagnetic compatibility
