Eaton Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£362.97

(exc. VAT)

£435.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.97

*price indicative

RS Stock No.:
262-546
Mfr. Part No.:
6099273 DMV-250/4/M4/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Intermediate Mount, Rear, Ground

Series

DMV

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CE, IEC/EN 60947, IEC/EN 60947-3, RoHS, IEC/EN 60204, VDE 0660, Lloyds

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DMV switch-disconnector is engineered for high-performance switching applications, providing a robust solution for controlling electrical circuits with outstanding reliability. Integrating cutting-edge design and user-centric features, this four-pole device is capable of handling significant loads while ensuring safety and compliance with industry standards. With an ergonomic grey knob and a durable metal shaft designed for control panel depths of 400 mm, this switch-disconnector is not only functional but also practical for various installation environments. Suitable for a range of industrial applications, it offers exceptional corrosion resistance, ensuring longevity even in demanding conditions. Its compact dimensions and flexible mounting options make it an ideal choice for modern panel builders looking to optimise space without compromising on performance.

Engineered with a robust design for enhanced durability

User-friendly grey knob allows for quick operation

Robust metal shaft ensures reliability during operation

Compact dimensions facilitate seamless integration into control panels

Offers high corrosion resistance for extended product life

Suitable for various industrial applications and environments

Compatible with heat dissipation data for improved safety management

Features an interlockable STOP function for enhanced safety

Rated for high operational currents to meet demanding application needs

Simple maintenance with easily accessible components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy