Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 262-529
- Mfr. Part No.:
- 6094970 DMV-250/4/M4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
£362.97
(exc. VAT)
£435.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.97 |
*price indicative
- RS Stock No.:
- 262-529
- Mfr. Part No.:
- 6094970 DMV-250/4/M4/P-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Intermediate Mount, Rear | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Intermediate Mount, Rear | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV Switch-disconnector is expertly designed for superior performance and reliability in industrial applications. With a robust four-pole configuration and an emergency switching-off function, it enhances safety while maintaining operational efficiency. This switch-disconnector is equipped with a striking red rotary handle and a practical yellow locking ring, ensuring easy visibility and access. Engineered for seamless integration into control panels with a depth of 400mm, its metal shaft provides durable functionality. The product is built to withstand harsh environmental conditions, with exceptional ratings for protection against dust and water ingress.
Emergency switching off function ensures immediate safety
Red rotary handle facilitates quick identification and operation
Lockable in the off position, preventing unintended use
Rated for high-performance applications at up to 250 A
NEMA 12 and IP65 ratings guarantee robust durability
Designed for easy installation with versatile mounting options
Environmental resilience with operational capabilities from -25 °C to 55 °C
Offers a long mechanical lifespan of 10,000 operations for enhanced reliability
Compact yet powerful, ideal for space-constrained setups
Screw connection simplifies electrical integration and maintenance
