Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 253-858
- Mfr. Part No.:
- 266010 N2-250
- Brand:
- Eaton
Subtotal (1 unit)*
£1,095.08
(exc. VAT)
£1,314.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,095.08 |
*price indicative
- RS Stock No.:
- 253-858
- Mfr. Part No.:
- 266010 N2-250
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| Series | Eaton Moeller | |
| IP Rating | IP40, IP20 | |
| Switching Power | 132kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, IEC/EN 60947, VDE 0660, VDE 0160 Part 100, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
Series Eaton Moeller | ||
IP Rating IP40, IP20 | ||
Switching Power 132kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, IEC/EN 60947, VDE 0660, VDE 0160 Part 100, IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is designed for high-performance applications, offering reliable operation in demanding environments. This molded case circuit breaker seamlessly combines functionality with durability, featuring a robust construction that ensures longevity and optimum performance.
Numerous mounting methods available allow for flexible integration into existing systems
Enhanced protection against electric shock provides added safety for users
Robust mechanical lifespan ratings support high operational demands with minimal downtime
Optimised for quick installation and adjustment
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 125A
- ABB Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
