Eaton Switch Disconnector, 3-Pole, 250 A, 125A
- RS Stock No.:
- 253-626
- Mfr. Part No.:
- 266009 N2-200
- Brand:
- Eaton
Subtotal (1 unit)*
£872.51
(exc. VAT)
£1,047.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £872.51 |
*price indicative
- RS Stock No.:
- 253-626
- Mfr. Part No.:
- 266009 N2-200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Cable, DIN Rail, Flush | |
| Switching Voltage | 240V | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 125A | |
| IP Rating | IP40, IP67, IP69K | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | 250 A gG/gL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Cable, DIN Rail, Flush | ||
Switching Voltage 240V | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 125A | ||
IP Rating IP40, IP67, IP69K | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Mechanical Fuse Size 250 A gG/gL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947 IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is designed for unparalleled reliability and efficiency in electrical applications. With its robust three-pole configuration and a rated current capacity of 200 A, this switch-disconnector is ideal for use in demanding environments. The thoughtful engineering behind its construction ensures compliance with major international standards, including IEC/EN 60947 and VDE.
Meets stringent electromagnetic compatibility requirements
Intuitive design facilitates easy installation and wiring configurations
Excellent resistance to corrosion and atmospheric conditions
User friendly interlockable features for increased safety
Comprehensive heat dissipation management supports efficiency
