Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 253-629
- Mfr. Part No.:
- 266015 N2-4-200
- Brand:
- Eaton
Subtotal (1 unit)*
£939.28
(exc. VAT)
£1,127.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £939.28 |
*price indicative
- RS Stock No.:
- 253-629
- Mfr. Part No.:
- 266015 N2-4-200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed, Ground | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 250 A gG/gL | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed, Ground | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 250 A gG/gL | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947 IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is an innovative solution designed to meet the demanding requirements of modern electrical applications. This versatile four-pole device operates at a rated current of 200A, ensuring reliable performance in various settings. With an IP20 protection rating, it is engineered for safety and durability, making it suitable for critical environments.
Versatile design for a wide range of applications
Reliable operation in challenging environments
Enhanced safety features to protect against electrical hazards
Improves operational efficiency and maintenance ease
Designed to meet rigorous compliance standards
Integrates seamlessly into existing electrical systems
Provides a robust solution for critical electrical installations
