B&R Cartridge Fuse

Subtotal (1 unit)*

£39.91

(exc. VAT)

£47.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.91

*price indicative

RS Stock No.:
682-895
Mfr. Part No.:
8BXS004.0000-00
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Fuse Type

Cartridge

Product Type

Fuse

Kit Contents

1

Standards/Approvals

UKCA

Series

8BXS004

COO (Country of Origin):
MX
The B&R ACOPOSmulti fuse set is expertly designed for safeguarding electrical circuits. This product encompasses a fast-acting fuse that efficiently manages voltage up to 12 A while accommodating standard 10x38 mm dimensions. Its robust characteristics ensure essential protection for various applications, providing peace of mind in performance-critical environments. The fuse set is lightweight at only 9 g, making it suitable for integration into Compact systems without adding unnecessary bulk. With its CE certification, users can Trust in its compliance with essential safety standards, ensuring reliable operation and safety in diverse operating conditions.

Fast-acting fuse protects against overloads and short circuits, enhancing system safety

Compact dimensions of 10 x 38 mm enable versatile integration into various applications

Weighs just 9 g, ensuring easy installation without compromising system design

CE certified for compliance with established safety and performance standards

Provides reliable and consistent protection, contributing to the longevity of electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy